Merlin Gerin RCBO, 10A Current Rating, 1+N Poles, Type C
- RS Stock No.:
- 245-0126
- Mfr. Part No.:
- 19663
- Brand:
- Merlin Gerin
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£103.08
(exc. VAT)
£123.70
(inc. VAT)
- RS Stock No.:
- 245-0126
- Mfr. Part No.:
- 19663
- Brand:
- Merlin Gerin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Merlin Gerin | |
| Current Rating | 10A | |
| Number of Poles | 1+N | |
| Tripping Characteristics | Type C | |
| Series | DPN | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand Merlin Gerin | ||
Current Rating 10A | ||
Number of Poles 1+N | ||
Tripping Characteristics Type C | ||
Series DPN | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
RoHS Status: Not Applicable
Standards
BS EN 60898 - BS EN 61009
