Legrand RCBO, 16A Current Rating, 1+N Poles, Type C

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
238-4883
Mfr. Part No.:
060 19
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Current Rating

16A

Number of Poles

1+N

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

3000 A

RoHS Status: Not Applicable