ABB RCBO, 13A Current Rating, 2P Poles, Type B
- RS Stock No.:
- 237-5155
- Mfr. Part No.:
- 2CSR272440R1135
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-5155
- Mfr. Part No.:
- 2CSR272440R1135
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 13A | |
| Number of Poles | 2 | |
| Tripping Characteristics | Type B | |
| Circuit Breaker Type | RCBO | |
| Series | DS200 | |
| Rated AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 13A | ||
Number of Poles 2 | ||
Tripping Characteristics Type B | ||
Circuit Breaker Type RCBO | ||
Series DS200 | ||
Rated AC Voltage 230V | ||
- COO (Country of Origin):
- IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 2 and rated current is 13A.
Operating Characteristic : Instantaneous
Type of Residual Current A type
Standards: IEC 61009-1
IEC 61009-2-1
EN 61009-1
EN 61009-2-1
Type of Residual Current A type
Standards: IEC 61009-1
IEC 61009-2-1
EN 61009-1
EN 61009-2-1