ABB RCBO, 25A Current Rating, 1P Poles, Type C
- RS Stock No.:
- 237-5133
- Mfr. Part No.:
- 2CSR255050R1254
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-5133
- Mfr. Part No.:
- 2CSR255050R1254
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type C | |
| Circuit Breaker Type | RCBO | |
| Series | DSN201 | |
| Rated AC Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Tripping Characteristics Type C | ||
Circuit Breaker Type RCBO | ||
Series DSN201 | ||
Rated AC Voltage 240V | ||
- COO (Country of Origin):
- IT
The ABB DSN201 series RCBO is a 1P+N in one module device for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (10 and 30 mA versions). Number of poles is 1 and rated current is 25A.
Standards : IEC 61009-1
IEC 61009-2-2
AS/NZS 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current is AC type
IEC 61009-2-2
AS/NZS 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current is AC type
