The ABB DSN201 series RCBO is a 1P+N in one module device for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (10 and 30 mA versions). Number of poles is 1 and rated current is 6A.
Standards : IEC 61009-1 IEC 61009-2-2 AS/NZS 61009-1 Operating Characteristic : Instantaneous Type of Residual Current is AC type
Attribute
Value
Current Rating
6A
Number of Poles
1
Tripping Characteristics
Type C
Circuit Breaker Type
RCBO
Series
DSN201
Rated AC Voltage
240V
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.