Schneider Electric RCBO, 20A Current Rating, 1P Poles, Type AC, Square D Range
- RS Stock No.:
- 230-6825
- Mfr. Part No.:
- QO120B10RCBO30F
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-6825
- Mfr. Part No.:
- QO120B10RCBO30F
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Range | Square D | |
| Series | Qovs | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Range Square D | ||
Series Qovs | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- TH
The Schneider Electric range Square D product type is residual current breaker with overcurrent protection. Poles description 1P + Ns and curve code is B. Earth-leakage sensitivity is 30 mA.
Green Premium product
Mercury free
Warranty 18 months
Mercury free
Warranty 18 months
