ABB RCBO, 10A Current Rating, 2P Poles, 30mA Trip Sensitivity

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-6147
Mfr. Part No.:
2CSR272140R1105 DS202CM B10 A30
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

10A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS202C

Mounting Style

DIN Rail Mount

The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents

protection against the effects of sinusoidal alternating earth fault currents

protection against indirect contacts and additional protection against direct contacts.

DIN rail mounting
Operating temperature range of -25 to +55 °C
Optimum frequency range of 50 to 60Hz
Arbitrary power supply connection