Schneider Electric RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Resi9 Range
- RS Stock No.:
- 223-7556
- Mfr. Part No.:
- R9D61610
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 223-7556
- Mfr. Part No.:
- R9D61610
- Brand:
- Schneider Electric
The Schneider Electric Resi9 residual current device used with overcurrent protection has 1 pole and its current rating is 10 A. It used C type of curve code and it compliant with standards such as IEC/EN 61009-1. Its colour is white and it used DIN rail mounting. It used type A tripping characteristics.
IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50 Hz
Operating ambient temperature -25 to 60 ° C
Network frequency 50 Hz