- RS Stock No.:
- 223-7552
- Mfr. Part No.:
- R9D60616
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
£42.71
(exc. VAT)
£51.25
(inc. VAT)
Units | Per unit |
1 + | £42.71 |
- RS Stock No.:
- 223-7552
- Mfr. Part No.:
- R9D60616
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Resi9 residual current device used with overcurrent protection has 1 pole and its current rating is 16 A. It used C type of curve code and it compliant with standards such as IEC/EN 61009-1. Its colour is white and it used DIN rail mounting. It used type AC tripping characteristics.
IP protection degree IP20
Operating ambient temperature -25 to 60 ° C
Network frequency 50 Hz
Operating ambient temperature -25 to 60 ° C
Network frequency 50 Hz
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 1 |
Trip Sensitivity | 30mA |
Range | Resi9 |
Series | R9D |
Mounting Style | DIN Rail Mount |
Related links
- Schneider Electric RCBO 1P Poles Acti 9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P Poles Acti9 Range
- Schneider Electric RCBO 1P Poles Type C, Multi 9 Range
- Siemens RCBO 1P Poles SENTRON Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti 9 Range
- Schneider Electric RCBO 1P+N Poles Acti9 Range
- Schneider Electric RCBO 2P Poles Resi9 Range