- RS Stock No.:
- 210-4716
- Mfr. Part No.:
- EUB1RC.10/1BA
- Brand:
- Europa
4 In stock - FREE next working day delivery available
Price Each
£51.64
(exc. VAT)
£61.97
(inc. VAT)
Units | Per unit |
---|---|
1 + | £51.64 |
- RS Stock No.:
- 210-4716
- Mfr. Part No.:
- EUB1RC.10/1BA
- Brand:
- Europa
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Europa EUB1RC series Type A RCBO has rated current of 10A and rated residual operating current of 30mA. It has 1 pole and rated short circuit capacity of 6kA. This RCBO has B characteristic curve.
Standard Tripping Time 1 x Iδn: ≤ 300ms
Standard Tripping Time 5 x Iδn: ≤ 40ms
Rated Voltage (Ue): AC 230(240)V
Terminal protection: IP20
Standard Tripping Time 5 x Iδn: ≤ 40ms
Rated Voltage (Ue): AC 230(240)V
Terminal protection: IP20
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Number of Poles | 1 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Range | EUB1RC |
Circuit Breaker Type | RCBO |
Series | EUB1RC |
Rated AC Voltage | 240V |
Mounting Style | DIN Rail Mount |
Overall Dimensions | 92 x 18 x 66mm |
Overall Length | 92mm |
Overall Width | 18mm |
Related links
- Europa RCBO, 20A Current Rating, 1P Poles, 30mA Trip Sensitivity,...
- Europa RCBO, 6A Current Rating, 1P Poles, 30mA Trip Sensitivity,...
- Europa RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity,...
- Europa RCBO, 16A Current Rating, 1P Poles, 30mA Trip Sensitivity,...
- Europa RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity,...
- Schneider Electric RCBO, 10A Current Rating, 1P Poles, 30mA Trip...
- Schneider Electric RCBO, 10A Current Rating, 1P Poles, 30mA Trip...
- Contactum RCBO, 10A Current Rating, 1P Poles, 30mA Trip...