Contactum RCBO, 25A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-0733
Mfr. Part No.:
CPBR0625AB
Brand:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Current Rating

25A

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Circuit Breaker Type

RCBO

Series

CPBR

Rated AC Voltage

220 → 250V

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN
The Contactum type B RCBO has current rating of 25A and has a single pole . This residual circuit breaker provides protection from overcurrent and has a breaking capacity at 6kA.

Rated voltage rating is between 220-250V
Ambient operating temperature is -5 to 40°C (24hour average not exceeding 25°C)
Terminal capacity is 16mm