Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9067
- Mfr. Part No.:
- CPBR0616B
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Current Rating | 16A | |
| Number of Poles | 1+N | |
| Tripping Characteristics | Type B | |
| Circuit Breaker Type | RCBO | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Current Rating 16A | ||
Number of Poles 1+N | ||
Tripping Characteristics Type B | ||
Circuit Breaker Type RCBO | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
RoHS Status: Not Applicable
