Switchcraft Panel Mount RCA Plug, Tin
- RS Stock No.:
- 878-6985
- Mfr. Part No.:
- 3501FRX
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.834
(exc. VAT)
£1.001
(inc. VAT)
- RS Stock No.:
- 878-6985
- Mfr. Part No.:
- 3501FRX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Copper Alloy | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Housing Material Copper Alloy | ||
Termination Method Solder | ||
- COO (Country of Origin):
- US

