Switchcraft Black Cable Mount RCA Plug, Nickel, 6A
- RS Stock No.:
- 878-6973
- Mfr. Part No.:
- 35582X
- Brand:
- Switchcraft
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-6973
- Mfr. Part No.:
- 35582X
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Contact Plating | Nickel | |
| Colour | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Copper Alloy | |
| Termination Method | Solder | |
| Current Rating | 6A | |
| Voltage Rating | 140 V dc, 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Nickel | ||
Colour Black | ||
Contact Material Copper Alloy | ||
Housing Material Copper Alloy | ||
Termination Method Solder | ||
Current Rating 6A | ||
Voltage Rating 140 V dc, 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US
