Switchcraft RCA Plug, Nickel
- RS Stock No.:
- 878-6945
- Mfr. Part No.:
- EHRCABNCX
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-6945
- Mfr. Part No.:
- EHRCABNCX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Body Orientation | Straight | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Housing Material | Zinc Alloy | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Body Orientation Straight | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Housing Material Zinc Alloy | ||
- COO (Country of Origin):
- US
EH Broadcast Series Panel Mount Connectors
Standard XLR housing
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
Single panel cut-out allows the end user to mount multiple formats
For systems integration, pro audio, A/V and data
Mounts into standard XLR diagonal hole knockouts, this allows the installer to easily combine the different formats into standard pre-knocked plates or racks without having to custom drill
