Sato Parts Red Cable Mount RCA Plug
- RS Stock No.:
- 630-0277
- Mfr. Part No.:
- CN-7041-RP
- Brand:
- Sato Parts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 630-0277
- Mfr. Part No.:
- CN-7041-RP
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Colour | Red | |
| Housing Material | Urea | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Red | ||
Housing Material Urea | ||
Termination Method Solder | ||
- COO (Country of Origin):
- JP
