RS PRO Gold Cable Mount RCA Plug, Gold
- RS Stock No.:
- 548-8972
- Brand:
- RS PRO
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.32
(exc. VAT)
£1.58
(inc. VAT)
- RS Stock No.:
- 548-8972
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Contact Plating | Gold | |
| Colour | Gold | |
| Contact Material | Brass | |
| Housing Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Colour Gold | ||
Contact Material Brass | ||
Housing Material Brass | ||

