Lumberg Red PCB Mount RCA Socket, Nickel, Tin, 2A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-8296
Mfr. Part No.:
BTOR 1 Red
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Straight

Contact Plating

Nickel, Tin

Colour

Red

Contact Material

Brass

Housing Material

Glass Filled PBT

Termination Method

Solder

Current Rating

2A

Voltage Rating

34 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

COO (Country of Origin):
JP

Lumberg PCB Mount RCA Chassis Sockets


High performance PCB mount RCA chassis sockets tested according to JEITA RC-5231 and designed to accept a rated current of 2 A and a rated voltage of 34 V dc. These RCA chassis sockets have high insertion and withdrawal forces and can be used for ≥ 5000 mating cycles

Features and Benefits


• High performance
• Tested according to JEITA RC-5231
• High current of 2A
• Rated voltage of 34 V dc
• 5000 ≥ mating cycles
• Insertion force of ≤ 30 N
• Withdrawal force of 3 N to 30 N

Product application Information


These RCA chassis mount sockets are designed for relaying signal currents in audio and video related applications that require an RCA connector with higher electrical capacities.