Lumberg Black, Gold PCB Mount RCA Socket, Gold, 2A
- RS Stock No.:
- 124-8889
- Mfr. Part No.:
- 1552 02 V BLACK
- Brand:
- Lumberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8889
- Mfr. Part No.:
- 1552 02 V BLACK
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Contact Plating | Gold | |
| Colour | Black, Gold | |
| Contact Material | Brass | |
| Housing Material | Glass Filled PBT | |
| Termination Method | PC Pins | |
| Current Rating | 2A | |
| Voltage Rating | 34 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Colour Black, Gold | ||
Contact Material Brass | ||
Housing Material Glass Filled PBT | ||
Termination Method PC Pins | ||
Current Rating 2A | ||
Voltage Rating 34 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- JP
