Keystone White Right Angle Snap-In RCA Socket, Silver
- RS Stock No.:
- 868-806
- Mfr. Part No.:
- PN/970
- Brand:
- Keystone
Image representative of range
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.41
(exc. VAT)
£13.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.282 | £11.41 |
| 50 - 120 | £2.054 | £10.27 |
| 125 + | £1.846 | £9.23 |
*price indicative
- RS Stock No.:
- 868-806
- Mfr. Part No.:
- PN/970
- Brand:
- Keystone
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Gender | Female | |
| Mounting Type | Snap-In | |
| Body Orientation | Right Angle | |
| Contact Plating | Silver | |
| Colour | White | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Gender Female | ||
Mounting Type Snap-In | ||
Body Orientation Right Angle | ||
Contact Plating Silver | ||
Colour White | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- US
