Stanley 1/4 in Hexagon Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 130 mm length
- RS Stock No.:
- 776-9765
- Mfr. Part No.:
- 0-96-222
- Brand:
- Stanley
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 776-9765
- Mfr. Part No.:
- 0-96-222
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Tip Size | PH1, PH2, PZ1, PZ2, PZ3, T12, T20, T25, SL2.5, SL3, SL4 | |
| Drive Size | 1/4 in | |
| Drive Type | Hexagon | |
| Number of Pieces | 43 | |
| Blade Length | 35 → 202 mm | |
| Overall Length | 130 mm | |
Select all | ||
|---|---|---|
Brand Stanley | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Tip Size PH1, PH2, PZ1, PZ2, PZ3, T12, T20, T25, SL2.5, SL3, SL4 | ||
Drive Size 1/4 in | ||
Drive Type Hexagon | ||
Number of Pieces 43 | ||
Blade Length 35 → 202 mm | ||
Overall Length 130 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Stanley Ratchet Action Hook Wrench
High quality, phosphated finish
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction


