Raspberry Pi 400 Computer Only Spanish Keyboard Layout
- RS Stock No.:
- 204-8267
- Mfr. Part No.:
- SC0377
- Brand:
- Raspberry Pi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-8267
- Mfr. Part No.:
- SC0377
- Brand:
- Raspberry Pi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Raspberry Pi Version | Raspberry Pi 400 | |
| Product Name | Raspberry Pi 400 Computer Only Spanish Keyboard Layout | |
| Processor Part Number | BCM2711 | |
| RAM Size | 4 GB | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Raspberry Pi Version Raspberry Pi 400 | ||
Product Name Raspberry Pi 400 Computer Only Spanish Keyboard Layout | ||
Processor Part Number BCM2711 | ||
RAM Size 4 GB | ||
- COO (Country of Origin):
- GB
Raspberry Pi 400 Computer Only (ES)
The Raspberry Pi 400 is a PC that has been built into a keyboard that delivers outstanding performance. Its portable, light and super easy to use with some amazing capabilties. Featuring a quad-core 64-bit processor, wireless networking, dual-display output and 4K video playback.
The Raspberry Pi 400 requires USB-C power with a number of connector ports that include Gigabit Ethernet, USB 2.0 and USB 3.0 as well as 2 x micro HDMI. It is also equipped with wireless LAN and Bluetooth connectivity.
It is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.
Raspberry Pi 400 is available in a number of different regional variants and as either a computer kit, containing everything you need to get started (except for a TV or monitor), or a computer unit only. This is the computer unit only.
The Raspberry Pi 400 requires USB-C power with a number of connector ports that include Gigabit Ethernet, USB 2.0 and USB 3.0 as well as 2 x micro HDMI. It is also equipped with wireless LAN and Bluetooth connectivity.
It is ideal for surfing the web, creating and editing documents, watching videos, and learning to program using the Raspberry Pi OS desktop environment.
Raspberry Pi 400 is available in a number of different regional variants and as either a computer kit, containing everything you need to get started (except for a TV or monitor), or a computer unit only. This is the computer unit only.
Features and Benefits
Its a complete PC in a keyboard - just plug in and play
Saves space
Take it anywhere
Wireless and wired connectivity options
Excellent value for money
4GM RAM
Saves space
Take it anywhere
Wireless and wired connectivity options
Excellent value for money
4GM RAM
Getting Started with your Raspberry Pi 405
Raspberry Pi 400
Display
USB-C based power supply
Mouse
MicroSD card with a suitable operating system e.g Raspberry Pi OS
Display
USB-C based power supply
Mouse
MicroSD card with a suitable operating system e.g Raspberry Pi OS
