Chipsee Co. Limited, All-In-One Pi AIO-CM4-101 with 10.1in Capacitive Touch Screen
- RS Stock No.:
- 223-7607
- Mfr. Part No.:
- CS12800RA4101A-C111
- Brand:
- Chipsee Co. Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7607
- Mfr. Part No.:
- CS12800RA4101A-C111
- Brand:
- Chipsee Co. Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chipsee Co. Limited | |
| Diagonal Display Size | 10.1in | |
| Display Technology | Capacitive Touch Screen | |
| Kit Name | All-In-One Pi AIO-CM4-101 | |
| Series | AIO-CM4-101 | |
| Select all | ||
|---|---|---|
Brand Chipsee Co. Limited | ||
Diagonal Display Size 10.1in | ||
Display Technology Capacitive Touch Screen | ||
Kit Name All-In-One Pi AIO-CM4-101 | ||
Series AIO-CM4-101 | ||
- COO (Country of Origin):
- CN
The Chipsee Co. Limited all-In-One Pi is an industrial PC based on the Raspberry Pi Compute Module 4, and designed for both industrial, and smart home automation applications. It has Raspberry Pi CM4 Quad Cortex-A72 at 1.5GHz CPU module. It has 1 TF card slot designed for storage expansion. It has 10.1 inch IPS LCD display with 1280 x 800 pixel resolution and 350nit brightness. It has ten point capacitive touch with 1.0mm armoured glass. It has 2 x USB 2.0 host connector, 1 mini-USB OTG connector, 1 Channel Giga LAN, mic input on the front panel, 2W internal stereo speaker, 3.5mm audio In/Out connector.
Cortex-A72 (Raspberry Pi) CPU
2GB DDR4+16GB eMMC
Typically it has 6W power consumption
It has working temperature from 0°C to +50°C
It works on Debian and Ubuntu OS
2GB DDR4+16GB eMMC
Typically it has 6W power consumption
It has working temperature from 0°C to +50°C
It works on Debian and Ubuntu OS