Chipsee Co. Limited, Industrial Pi CM4-70-PA with 7in Capacitive Touch Screen
- RS Stock No.:
- 223-7604
- Mfr. Part No.:
- CS10600RA4070P
- Brand:
- Chipsee Co. Limited
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7604
- Mfr. Part No.:
- CS10600RA4070P
- Brand:
- Chipsee Co. Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chipsee Co. Limited | |
| Diagonal Display Size | 7in | |
| Display Technology | Capacitive Touch Screen | |
| Series | CM4-70-PA | |
| Kit Name | Industrial Pi CM4-70-PA | |
| Select all | ||
|---|---|---|
Brand Chipsee Co. Limited | ||
Diagonal Display Size 7in | ||
Display Technology Capacitive Touch Screen | ||
Series CM4-70-PA | ||
Kit Name Industrial Pi CM4-70-PA | ||
- COO (Country of Origin):
- CN
The Chipsee Co. Limited industrial Pi is an industrial computer for the Raspberry Pi Compute Module 4. It is available in panel form-factor, the Industrial Pi features a 7-inch IPS display (1024x600 pixels and 500 nits of brightness) with a 5-point capacitive touch panel, and RS232 and RS485 ports, multiple opto-isolated I/O, Ethernet, double USB, 4G/LTE (optional), ZigBee function, double TF card, on-board audio, RTC with a backup battery, audio I/O, and power management. It has buzzer driven by GPIO, 3.5mm audio out connector, 2W internal speaker, 1 channel Giga LAN. It works on Debian OS.
Cortex-A72 (Raspberry Pi) CPU
2GB DDR4+16GB eMMC
It is panel PC with case
Typically it has 5W power consumption
It has working temperature from 0°C to +50°C
2GB DDR4+16GB eMMC
It is panel PC with case
Typically it has 5W power consumption
It has working temperature from 0°C to +50°C