FTDI Chip USB Expansion Add On Board for Raspberry Pi
- RS Stock No.:
- 767-6190
- Mfr. Part No.:
- RPI-HUB-MODULE
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-6190
- Mfr. Part No.:
- RPI-HUB-MODULE
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Name | USB Expansion Add On Board for Raspberry Pi | |
| Accessory Category | Interface | |
| Form Factor | Addon | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Name USB Expansion Add On Board for Raspberry Pi | ||
Accessory Category Interface | ||
Form Factor Addon | ||
- COO (Country of Origin):
- ID
Raspberry Pi HUB Interface Expansion Module, FTDI Chip
The HUB Interface Expansion Module for the Raspberry Pi is ideal if you want to expand the number of downstream port interfaces on your Pi board.
What does the HUB Interface Expansion Module feature?
Dual Channel USB/UART/245FIFO/SPI/I2C/JTAG/GPIO interface converter
USB 2.0 hub chip with 3 downstream USB ports. (2 via a dual connector and 1 via the DIL connector pins).
FT2232H bridge chip handles all USB signalling and protocols and has 2 interfaces that can be configured for asynchronous/synchronous serial communication or Parallel FIFO interface
GL850G hub controller with 4 downstream USB ports
Other Key Features & Benefits
USB type A plug
External power input connector
Support for USB suspend and resume
Defaults to 2 independent UART interfaces
300 baud to 12 Mbaud UART data transfer rates at 3.3 V TTL levels
Multi-Protocol Synchronous Serial Engine (MPSSE) data rates of up to 30 Mbps on JTAG, SPI and I2C
Green/red status LED for downstream USB port 1 & 2
LED indicating power supply to external downstream ports
On-board EEPROM 93LC56 for FT2232H configuration
UHCI/OHCI/EHCI host controller compatible
What does the HUB Interface Expansion Module feature?
Dual Channel USB/UART/245FIFO/SPI/I2C/JTAG/GPIO interface converter
USB 2.0 hub chip with 3 downstream USB ports. (2 via a dual connector and 1 via the DIL connector pins).
FT2232H bridge chip handles all USB signalling and protocols and has 2 interfaces that can be configured for asynchronous/synchronous serial communication or Parallel FIFO interface
GL850G hub controller with 4 downstream USB ports
Other Key Features & Benefits
USB type A plug
External power input connector
Support for USB suspend and resume
Defaults to 2 independent UART interfaces
300 baud to 12 Mbaud UART data transfer rates at 3.3 V TTL levels
Multi-Protocol Synchronous Serial Engine (MPSSE) data rates of up to 30 Mbps on JTAG, SPI and I2C
Green/red status LED for downstream USB port 1 & 2
LED indicating power supply to external downstream ports
On-board EEPROM 93LC56 for FT2232H configuration
UHCI/OHCI/EHCI host controller compatible
