Raspberry Pi IQaudio DAC Pro
- RS Stock No.:
- 210-2512
- Mfr. Part No.:
- SC0369
- Brand:
- Raspberry Pi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-2512
- Mfr. Part No.:
- SC0369
- Brand:
- Raspberry Pi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raspberry Pi | |
| Product Name | IQaudio DAC Pro | |
| Accessory Category | Audio | |
| Form Factor | HAT | |
| Select all | ||
|---|---|---|
Brand Raspberry Pi | ||
Product Name IQaudio DAC Pro | ||
Accessory Category Audio | ||
Form Factor HAT | ||
- COO (Country of Origin):
- GB
The Raspberry Pi de-facto audiophile DAC. This latest revision of our Pi-DAC+ is pre-programmed for auto detection & exposes the full Raspberry Pi GPIO header providing easy access for buttons, sensors, screens etc.
Line out 2x Phono/RCA
Headphone jack 3.5mm socket Compatible with all 40way Raspberry Pi (inc RPi4)
Headphone jack 3.5mm socket Compatible with all 40way Raspberry Pi (inc RPi4)
