Okdo ABS Case in Black
- RS Stock No.:
- 187-3799
- Mfr. Part No.:
- ASM-1900138-21
- Brand:
- Okdo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3799
- Mfr. Part No.:
- ASM-1900138-21
- Brand:
- Okdo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Colour | Black | |
| Series | Pi 4 Slide | |
| External Dimensions | 95 x 63 x 30mm | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Colour Black | ||
Series Pi 4 Slide | ||
External Dimensions 95 x 63 x 30mm | ||
Body Material ABS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
OKdo Sliding Black Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 2-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.
