Okdo ABS Case in White
- RS Stock No.:
- 187-3431
- Mfr. Part No.:
- ASM-1900133-11_Bulk
- Brand:
- Okdo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-3431
- Mfr. Part No.:
- ASM-1900133-11_Bulk
- Brand:
- Okdo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Colour | White | |
| Series | Pi 4 Standard | |
| External Dimensions | 93.83 x 62.83 x 31.80mm | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Colour White | ||
Series Pi 4 Standard | ||
External Dimensions 93.83 x 62.83 x 31.80mm | ||
Body Material ABS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
OKdo Standard White Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.
