Pimoroni Acrylic Case for use with Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ in Black
- RS Stock No.:
- 146-2637
- Mfr. Part No.:
- PIM148
- Brand:
- Pimoroni
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2637
- Mfr. Part No.:
- PIM148
- Brand:
- Pimoroni
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pimoroni | |
| For Use With | Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ | |
| Series | Pibow 3 | |
| Colour | Black | |
| External Dimensions | 99 x 66 x 30mm | |
| Body Material | Acrylic | |
| Select all | ||
|---|---|---|
Brand Pimoroni | ||
For Use With Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ | ||
Series Pibow 3 | ||
Colour Black | ||
External Dimensions 99 x 66 x 30mm | ||
Body Material Acrylic | ||
- COO (Country of Origin):
- GB
We've redesigned Pibow to be compatible with both the Raspberry Pi 3, 2 and B+. Due to changes in the layout of the Raspberry Pi 3 older Pibows (one's with a 2/B+ label) will not work ideally with Raspberry Pi 3!
Compatible with Raspberry Pi 3, 2, and B+
Fully HAT compatible
Protects your beloved Pi!
Now includes a free extension layer
Etched port markings and cable escapes
Clear top and base leave Raspberry Pi visible
Leaves all ports accessible
Made from lightweight high-quality cast acrylic
Great for hacking and tinkering!
Made in Sheffield, UK
Fully HAT compatible
Protects your beloved Pi!
Now includes a free extension layer
Etched port markings and cable escapes
Clear top and base leave Raspberry Pi visible
Leaves all ports accessible
Made from lightweight high-quality cast acrylic
Great for hacking and tinkering!
Made in Sheffield, UK
