RS PRO, Video Module with 720 x 480 (NTSC) pixels, 752 x 480 (PAL) pixels Resolution
- RS Stock No.:
- 660-7203
- Mfr. Part No.:
- SN-DBC1500R
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-7203
- Mfr. Part No.:
- SN-DBC1500R
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Camera Module | |
| Maximum Supported Resolution | 720 x 480 (NTSC) pixels, 752 x 480 (PAL) pixels | |
| Length | 38mm | |
| Maximum Operating Temperature | +50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Camera Module | ||
Maximum Supported Resolution 720 x 480 (NTSC) pixels, 752 x 480 (PAL) pixels | ||
Length 38mm | ||
Maximum Operating Temperature +50 °C | ||
Minimum Operating Temperature -10 °C | ||
Width 38mm | ||
- COO (Country of Origin):
- TW
