- RS Stock No.:
- 202-9219
- Mfr. Part No.:
- EMPV-1201-C1-VGA
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 202-9219
- Mfr. Part No.:
- EMPV-1201-C1-VGA
- Brand:
- InnoDisk
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Innodisk PCIe to dual VGA module. It has PCI Express 1.0 input and VGA x 2, HDMI x 1, DVI-D Single Link x 1 (Alternative) at output. The product has 1.98W power consumption. The operating temperature ranges between -55°C to 95°C. The output connector has 40 pin 1.25mm x 2(40DP-1.25).
VGA Output up to 1920x1080. up to 75Hz vertical rate
HDMI up to 1080P, Ultra low power consumption
Allow for 90º, 180º, and 270º rotation of on-screen images
DVI-D Single Link up to 1080P
30μ golden finger, 3 years warranty
HDMI up to 1080P, Ultra low power consumption
Allow for 90º, 180º, and 270º rotation of on-screen images
DVI-D Single Link up to 1080P
30μ golden finger, 3 years warranty
Related links
- StarTech.com 16 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
- StarTech.com 2 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
- StarTech.com 4 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
- InnoDisk, Video Module with 1920 x 1080 Resolution
- StarTech.com 8 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
- Rextron 4 Port Quad Monitor USB SVGA 1920 x 1440 Maximum Resolution
- Rextron 2 Port Dual Monitor USB SVGA 1920 x 1440 Maximum Resolution
- Reolink Network Both Wifi CCTV Camera IP64