Kingston 4 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.5V

Unavailable
RS will no longer stock this product.
RS Stock No.:
804-7735
Mfr. Part No.:
KVR13S9S8/4
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

1333MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-10600

Pins

204

Voltage

1.5V

CAS Latency

9