Crucial 8 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.35V

Unavailable
RS will no longer stock this product.
RS Stock No.:
774-3136
Mfr. Part No.:
CT102464BF1339
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

8 GB

Speed

1333MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-10600

Pins

204

Voltage

1.35V

CAS Latency

9