Crucial 2 GB DDR2 Laptop RAM, 667MHz, SODIMM, 1.8V
- RS Stock No.:
- 774-3120
- Mfr. Part No.:
- CT25664AC667
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3120
- Mfr. Part No.:
- CT25664AC667
- Brand:
- Crucial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 2 GB | |
| Speed | 667MHz | |
| Memory Class | DDR2 | |
| Memory Socket | SODIMM | |
| Module Type | PC2-5300 | |
| Pins | 200 | |
| Voltage | 1.8V | |
| CAS Latency | 5 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 2 GB | ||
Speed 667MHz | ||
Memory Class DDR2 | ||
Memory Socket SODIMM | ||
Module Type PC2-5300 | ||
Pins 200 | ||
Voltage 1.8V | ||
CAS Latency 5 | ||
