Crucial 2 x 1 GB DDR2 Desktop RAM, 800MHz, DIMM, 1.8V
- RS Stock No.:
- 774-3085
- Mfr. Part No.:
- CT2KIT12864AA800
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3085
- Mfr. Part No.:
- CT2KIT12864AA800
- Brand:
- Crucial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 2 x 1 GB | |
| Speed | 800MHz | |
| Memory Class | DDR2 | |
| Memory Socket | DIMM | |
| Module Type | PC2-6400 | |
| Pins | 240 | |
| Voltage | 1.8V | |
| CAS Latency | 6 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 2 x 1 GB | ||
Speed 800MHz | ||
Memory Class DDR2 | ||
Memory Socket DIMM | ||
Module Type PC2-6400 | ||
Pins 240 | ||
Voltage 1.8V | ||
CAS Latency 6 | ||
