Crucial 512 MB DDR Desktop RAM, 400MHz, DIMM, 2.6V
- RS Stock No.:
- 774-3057
- Mfr. Part No.:
- CT6464Z40B
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-3057
- Mfr. Part No.:
- CT6464Z40B
- Brand:
- Crucial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 512 MB | |
| Speed | 400MHz | |
| Memory Class | DDR | |
| Memory Socket | DIMM | |
| Module Type | PC-3200 | |
| Pins | 184 | |
| Voltage | 2.6V | |
| CAS Latency | 3 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 512 MB | ||
Speed 400MHz | ||
Memory Class DDR | ||
Memory Socket DIMM | ||
Module Type PC-3200 | ||
Pins 184 | ||
Voltage 2.6V | ||
CAS Latency 3 | ||
