Kingston 2 GB DDR3 Laptop RAM, 1066MHz, SODIMM, 1.5V

Unavailable
RS will no longer stock this product.
RS Stock No.:
759-5592
Mfr. Part No.:
KVR1066D3S8S7/2G
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Laptop

Capacity

2 GB

Speed

1066MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-8500

Pins

204

Voltage

1.5V

CAS Latency

7

COO (Country of Origin):
CN

Kingston ValueRAM Memory SODIMM


Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites,Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory
On Die Termination using ODT pin
Asynchronous Reset
PCB: Height 1.18in. (30mm), double sided component

Note

ValueRAM memory is fully compliant with JEDEC Specifications