Kingston 1 GB DDR Laptop RAM, 333MHz, SODIMM, 2.5V
- RS Stock No.:
- 695-7246
- Mfr. Part No.:
- KVR333X64SC25/1G
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-7246
- Mfr. Part No.:
- KVR333X64SC25/1G
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Laptop | |
| Capacity | 1 GB | |
| Speed | 333MHz | |
| Memory Class | DDR | |
| Memory Socket | SODIMM | |
| Module Type | PC-2700 | |
| Pins | 200 | |
| Voltage | 2.5V | |
| CAS Latency | 2.5 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Laptop | ||
Capacity 1 GB | ||
Speed 333MHz | ||
Memory Class DDR | ||
Memory Socket SODIMM | ||
Module Type PC-2700 | ||
Pins 200 | ||
Voltage 2.5V | ||
CAS Latency 2.5 | ||
Kingston ValueRAM Memory SODIMM
Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites,Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications
Free tech support
The most reliable desktop and notebook memory
On Die Termination using ODT pin
Asynchronous Reset
PCB: Height 1.18in. (30mm), double sided component
The most reliable desktop and notebook memory
On Die Termination using ODT pin
Asynchronous Reset
PCB: Height 1.18in. (30mm), double sided component
Note
ValueRAM memory is fully compliant with JEDEC Specifications
