Kingston 2GB x 2 DDR2 Desktop RAM, 800MHz, DIMM, 1.8V

Unavailable
RS will no longer stock this product.
RS Stock No.:
695-7233
Mfr. Part No.:
KVR800D2N6K2/4G
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Desktop/Laptop

Desktop

Capacity

2GB x 2

Speed

800MHz

Memory Class

DDR2

Memory Socket

DIMM

Module Type

PC2-6400

Pins

240

Voltage

1.8V

CAS Latency

6