Crucial 32 GB DDR4 Desktop RAM, 3200MHz, UDIMM, 1.2V

Stock information currently inaccessible
RS Stock No.:
206-9217
Mfr. Part No.:
CT2K16G4DFD832A
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Desktop

Capacity

32 GB

Industrial

No

Speed

3200MHz

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

The Crucial desktop memory is designed to help your system run faster and smoother. It is one of the easiest and most affordable ways to improve your system’s performance.

Multitask with ease
Easy to install