Crucial 4 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35, 1.5V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
201-6649
Mfr. Part No.:
CT2KIT25664BF160B
Brand:
Crucial
Find similar products by selecting one or more attributes.
Select all

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

4 GB

Industrial

No

Speed

1600MHz

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.35, 1.5V