Crucial 8 GB DDR4 Laptop RAM, 3200MHz, SODIMM, 1.2V
- RS Stock No.:
- 201-6615
- Mfr. Part No.:
- CT8G4SFS832A
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-6615
- Mfr. Part No.:
- CT8G4SFS832A
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Laptop | |
| Capacity | 8 GB | |
| Industrial | No | |
| Speed | 3200MHz | |
| Memory Class | DDR4 | |
| Memory Socket | SODIMM | |
| Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Laptop | ||
Capacity 8 GB | ||
Industrial No | ||
Speed 3200MHz | ||
Memory Class DDR4 | ||
Memory Socket SODIMM | ||
Voltage 1.2V | ||
