InnoDisk 2 GB DDR3L Desktop RAM, 1866MHz, DIMM, 1.35V
- RS Stock No.:
- 187-9334
- Mfr. Part No.:
- M3U0-2GSJNLQE
- Brand:
- InnoDisk
Subtotal (1 unit)*
£60.56
(exc. VAT)
£72.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £60.56 |
*price indicative
- RS Stock No.:
- 187-9334
- Mfr. Part No.:
- M3U0-2GSJNLQE
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Desktop/Laptop | Desktop | |
| Capacity | 2 GB | |
| Speed | 1866MHz | |
| Industrial | Yes | |
| Memory Class | DDR3L | |
| Memory Socket | DIMM | |
| Pins | 240 | |
| Voltage | 1.35V | |
| CAS Latency | 13 | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Desktop/Laptop Desktop | ||
Capacity 2 GB | ||
Speed 1866MHz | ||
Industrial Yes | ||
Memory Class DDR3L | ||
Memory Socket DIMM | ||
Pins 240 | ||
Voltage 1.35V | ||
CAS Latency 13 | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade DDR3L VLP (Very Low Profile) DIMM
Innodisks industrial-grade DDR3 DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
Innodisks industrial-grade DDR3 DIMMs are ideal for use in office environments that have limited capacity for heating and ventilation. The series features high-quality memory modules that have been specifically designed and developed for industrial / embedded computers, automation and system builds where product quality is key for long term deployment.
Innodisks DRAM modules are categorized to meet different systems needs, and supports DDR4, DDR3, DDR2, DDR, and SDRAM. Our DRAM modules are available in Embedded, Server, Wide Temperature.
IC Organisation: 256Mx8 (Rank 1 | Side 1).
1866MHz clock speed but will clock down to 1600MHz, 1333Mhz, 1066MHz & 800MHz
Supports 1.35V or 1.5V Operating Voltage.
Very Low Profile Specialised for use in 1U System.
PCB height 0.738-Inches.
Only built using Original Samsung IC.
Optimized for Stability and Performance.
Controlled BoM.
1866MHz clock speed but will clock down to 1600MHz, 1333Mhz, 1066MHz & 800MHz
Supports 1.35V or 1.5V Operating Voltage.
Very Low Profile Specialised for use in 1U System.
PCB height 0.738-Inches.
Only built using Original Samsung IC.
Optimized for Stability and Performance.
Controlled BoM.
