Kingston 4 GB DDR4 Desktop RAM, 2400MHz, DIMM, 1.2V
- RS Stock No.:
- 182-8192
- Mfr. Part No.:
- KVR24N17S6/4
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8192
- Mfr. Part No.:
- KVR24N17S6/4
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 4 GB | |
| Speed | 2400MHz | |
| Memory Class | DDR4 | |
| Memory Socket | DIMM | |
| Module Type | PC4-2400 | |
| Pins | 288 | |
| Voltage | 1.2V | |
| CAS Latency | 17 | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 4 GB | ||
Speed 2400MHz | ||
Memory Class DDR4 | ||
Memory Socket DIMM | ||
Module Type PC4-2400 | ||
Pins 288 | ||
Voltage 1.2V | ||
CAS Latency 17 | ||
Kingston DDR4 RAM
The Kingston DDR4 is a 4GB RAM with DIMM Memory socket. The memory upgrade is one of the most cost-effective ways to boost performance. It also helps to ensure that the operating system and applications run faster and smoother. This memory module is built with high-quality components and is fully tested to ensure reliability and compatibility. It is delivered in an antistatic package to prevent external damage.
Features and Benefits
8 internal banks: 2 groups of 4 banks each
CAS latency 17
Data bus inversion (DBI) for data bus
Extends battery life
Low-power auto self-refresh (LPASR)
Nominal and dynamic on-die termination (ODT) for data, strobe and mask signals
Number of pins 288
On-die VREFDQ generation and calibration
Selectable BC4 or BL8 on-the-fly (OTF)
Single-rank and used fly-by technology
Speed 2400MHz
Voltage required 1.2VDD
CAS latency 17
Data bus inversion (DBI) for data bus
Extends battery life
Low-power auto self-refresh (LPASR)
Nominal and dynamic on-die termination (ODT) for data, strobe and mask signals
Number of pins 288
On-die VREFDQ generation and calibration
Selectable BC4 or BL8 on-the-fly (OTF)
Single-rank and used fly-by technology
Speed 2400MHz
Voltage required 1.2VDD
Applications
Desktop
Gaming
Image editing
Gaming
Image editing
