Crucial 2 x 4 GB DDR4 Desktop RAM, 2400MHz, UDIMM, 1.2V
- RS Stock No.:
- 174-1850
- Mfr. Part No.:
- CT2K4G4DFS824A
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-1850
- Mfr. Part No.:
- CT2K4G4DFS824A
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Desktop | |
| Capacity | 2 x 4 GB | |
| Speed | 2400MHz | |
| Memory Class | DDR4 | |
| Memory Socket | UDIMM | |
| Module Type | PC4-19200 | |
| Pins | 288 | |
| Voltage | 1.2V | |
| CAS Latency | 17 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Desktop | ||
Capacity 2 x 4 GB | ||
Speed 2400MHz | ||
Memory Class DDR4 | ||
Memory Socket UDIMM | ||
Module Type PC4-19200 | ||
Pins 288 | ||
Voltage 1.2V | ||
CAS Latency 17 | ||
In the ever-changing world of technology, any component more than half a decade old is usually in need of an update. At seven years old and counting, thats exactly the state DDR3 memory is in: computers can only do so much with it. Since the introduction of DDR3 memory technology in 2007, processors have doubled in capability, SSDs have revolutionized throughput, and graphics cards have drastically increased frame rates, leaving memory as a limiting factor. With Crucial DDR4 Desktop Memory, crush the DDR3 memory bottleneck and unlock a new standard of performance.
Speeds start at 2133 MT/s and faster data rates are expected to be available as DDR4 technology matures
Increase bandwidth by up to 32%
Reduce power consumption by up to 40%
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in four channel kits up to 64GB
Limited lifetime warranty
Increase bandwidth by up to 32%
Reduce power consumption by up to 40%
Faster burst access speeds for improved sequential data throughput
Optimized for next generation processors and platforms
Available in four channel kits up to 64GB
Limited lifetime warranty
