Crucial 4 GB DDR4 Server RAM, 2133MHz, RDIMM, 1.2V
- RS Stock No.:
- 124-2613
- Mfr. Part No.:
- CT4G4RFS8213
- Brand:
- Crucial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2613
- Mfr. Part No.:
- CT4G4RFS8213
- Brand:
- Crucial
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crucial | |
| Desktop/Laptop | Server | |
| Capacity | 4 GB | |
| Speed | 2133MHz | |
| Memory Class | DDR4 | |
| Memory Socket | RDIMM | |
| Module Type | PC4-17000 | |
| Pins | 288 | |
| Voltage | 1.2V | |
| CAS Latency | 15 | |
| Select all | ||
|---|---|---|
Brand Crucial | ||
Desktop/Laptop Server | ||
Capacity 4 GB | ||
Speed 2133MHz | ||
Memory Class DDR4 | ||
Memory Socket RDIMM | ||
Module Type PC4-17000 | ||
Pins 288 | ||
Voltage 1.2V | ||
CAS Latency 15 | ||
- COO (Country of Origin):
- CN
