Kingston 48GB DDR5 Desktop RAM, 5600MT/s, DIMM, 1.1V
- RS Stock No.:
- 358-559
- Mfr. Part No.:
- KVR56U46BD8-48
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 358-559
- Mfr. Part No.:
- KVR56U46BD8-48
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Desktop/Laptop | Desktop | |
| Capacity | 48GB | |
| Speed | 5600MT/s | |
| Memory Class | DDR5 | |
| Memory Socket | DIMM | |
| Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Desktop/Laptop Desktop | ||
Capacity 48GB | ||
Speed 5600MT/s | ||
Memory Class DDR5 | ||
Memory Socket DIMM | ||
Voltage 1.1V | ||
The Kingston High-performance memory module is engineered to meet the demanding standards of modern computing. Supporting DDR5 technology, this 48GB module offers increased bandwidth and efficiency, making it ideal for intensive applications and gaming. Crafted with reliability in mind, the memory features advanced error correction capabilities and operates at a consistent voltage of 1.1V for enhanced power efficiency. Its sleek design adheres to RoHS regulations, ensuring compliance with environmental standards. This memory module is not only suited for high-end desktops but is also a perfect upgrade for those looking to enhance multitasking and overall system responsiveness. With robust specifications and a commitment to excellence, this memory solution stands as a testament to innovation in memory technology.
Equipped with On Die ECC for improved data integrity
Designed with a standard JEDEC latency for consistency
Delivers optimal performance even under demanding workloads
Height specification ensures compatibility with various motherboard designs
Operating temperature range supports use in diverse environments
The DIMM format provides easy installation into compatible systems
Designed with a standard JEDEC latency for consistency
Delivers optimal performance even under demanding workloads
Height specification ensures compatibility with various motherboard designs
Operating temperature range supports use in diverse environments
The DIMM format provides easy installation into compatible systems
Related links
- Kingston 8 GB DDR5 Desktop RAM DIMM, 1.1V
- Kingston 32 GB DDR5 Desktop RAM 1.1 V (Typical)
- Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s 1.1 V
- Transcend 32 GB DDR5 Desktop RAM 4800 Mbit/s 1.1 V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1 V
- Transcend 16 GB DDR5 Desktop RAM 4800 Mbit/s 1.1 V
- Kingston 16 GB DDR5 Desktop RAM, DIMM
- Kingston 32 GB DDR5 Desktop RAM 1.1 V
