- RS Stock No.:
- 775-6328
- Mfr. Part No.:
- RN-52-EK
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 775-6328
- Mfr. Part No.:
- RN-52-EK
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
RN-52 Bluetooth Audio Evaluation Kit
The Microchip RN-52-EK is an evaluation kit for the RN52 Bluetooth Version 3.0 Audio Module, allowing designers to easily evaluate and develop the RN52 into Bluetooth audio applications. The RN52 is fully compatible with Version 2.1+EDR and supports Bluetooth profiles A2DP, AVRCP, HFP/HSP, SPP and iAP.
This kit includes a microphone and speakers.
This kit includes a microphone and speakers.
Features
RN52 Bluetooth Module
Dual channel audio output and input available in analogue and digital formats
USB port for power supply and command interface
Built-in stereo audio amplifier
Support for codecs such as aptX®, AAC, MP3, and others
Dual channel audio output and input available in analogue and digital formats
USB port for power supply and command interface
Built-in stereo audio amplifier
Support for codecs such as aptX®, AAC, MP3, and others
Package Contents
RN52 Evaluation Board
USB Cable
2 x Stereo Speakers
Microphone
USB Cable
2 x Stereo Speakers
Microphone
Note
The evaluation board is available as a separate item; Microchip part RN-52-EK-1.
Bluetooth - Microchip
Specifications
Attribute | Value |
---|---|
RF Technology | Bluetooth Audio |
Kit Classification | Evaluation Kit |
Featured Device | RN52 |