- RS Stock No.:
- 772-8819
- Mfr. Part No.:
- RN-XV-EK1
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 772-8819
- Mfr. Part No.:
- RN-XV-EK1
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Wi-Fi® Evaluation Kit for the RN171XV Module
Roving Networks RN-XV-EK1 is an evaluation kit for the RN171XV series of modules. The board connects to a computer via a standard USB cable (included in the kit), and provides 2 pushbutton switches to control WPS mode and to reset the module.
Evaluation Kit for the RN171XV module based on Roving Networks robust RN171 Wi-Fi module
Supports several antenna options, depending on the RN171XV module selected
WPS pushbutton for easy configuration
Reset pushbutton wakes the module
Standard USB connector
Hardware interface: USB via FTDI chipset
Supports several antenna options, depending on the RN171XV module selected
WPS pushbutton for easy configuration
Reset pushbutton wakes the module
Standard USB connector
Hardware interface: USB via FTDI chipset
Kit Contents
RN-XV-EK1 Evaluation Board
USB cable
USB cable
WLAN (Wireless Local Area Network) - Microchip Technology
Specifications
Attribute | Value |
---|---|
RF Technology | WiFi |
Kit Classification | Evaluation Kit |
Featured Device | RN171XV |
Frequency | 2.4GHz |