- RS Stock No.:
- 199-9833
- Mfr. Part No.:
- MIKROE-3598
- Brand:
- MikroElektronika
Available to back order for despatch 01/07/2024
Added
Price Each
£37.49
(exc. VAT)
£44.99
(inc. VAT)
Units | Per unit |
1 - 1 | £37.49 |
2 - 4 | £36.47 |
5 - 9 | £35.51 |
10 - 24 | £34.60 |
25 + | £33.74 |
- RS Stock No.:
- 199-9833
- Mfr. Part No.:
- MIKROE-3598
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
The MikroElektronika's SPIRIT 2 Click, It is 868 and 915 MHz, low power RF module with integrated microcontroller. The module is a compact-size module, integrating an on-board antenna and wireless connectivity. It has standard firmware, AT command for RF configuration and simple point-to point communication.
Compact size:- 14 mm x 13.4 mm x 2.5 mm
Operates from a single 1.8 V to 3.6 V supply
Output power up to +11.6 dBm
Data rates up to 500 kbps
Modulation schemes: 2-FSK, GFSK, GMSK, OOK, and ASK
Operates from a single 1.8 V to 3.6 V supply
Output power up to +11.6 dBm
Data rates up to 500 kbps
Modulation schemes: 2-FSK, GFSK, GMSK, OOK, and ASK
Specifications
Attribute | Value |
---|---|
Classification | Development Kit |
RF Technology | WiFi |
Kit Classification | Development Kit |
Featured Device | Mikroe-3598 |
Kit Name | Spirit 2 |
Frequency | GHz |
Related links
- Texas Instruments SimpleLink Wi-Fi CC3220S Wireless...
- MikroElektronika WiFi 7 Click WiFi Development Kit MIKROE-2046
- MikroElektronika WiFi 11 Click BW16 WiFi Development Kit for...
- Silicon Labs WF121 WiFi Development Kit 2.4GHz DKWF121
- Infineon CYW43907 WiFi Development Kit CYW943907AEVAL1F
- MikroElektronika AM/FM Click Mikroe-3800 WiFi Development Kit MIKROE-3800
- Texas Instruments WiFi Development Kit WL183 Bluetooth, WiFi...
- Texas Instruments WiFi Development Kit CC3200 WiFi Development Kit...